M83723/83A24617 L/C

Heilind Number:EDA346-049-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 1-row configuration with 49 positions, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material provides efficient conductivity, while the 3A amperage and .125-inch pitch meet high-performance standards. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors offer reliability in diverse environments. Elevate your electronics assembly with this essential component.