M83723/83A24618 L/C

Heilind Number:EDA346-049-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a single row configuration with 49 positions, ensuring efficient data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in their quality and choose straight mount orientation for easy installation. Upgrade your PCB connections with these green connectors, a vital component in any electronics setup.