M83723/83A24619 L/C

Heilind Number:EDA346-049-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 49 positions, they offer seamless board-to-board connectivity with precise .125-inch pitch and .2-inch row spacing. Crafted from top-grade Copper Alloy, the contacts guarantee efficient power transmission at 3A. Designed for easy installation, they boast a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component.