M83723/83G8036 L/C

Heilind Number:EDA346-049-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-107

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 49 positions, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and safety. With a contact material of Copper Alloy, these connectors offer excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line connectors.