M83723/83G8037 L/C

Heilind Number:EDA346-049-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-108

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only offer functional benefits but also add a touch of color to your PCB assembly. With an amperage of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 49 positions allows for efficient and organized PCB connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, they offer precise and secure mating. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic setups with these high-quality connectors.