M83723/83G8987 L/C

Heilind Number:EDA346-049-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-604

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a sleek, earth-friendly green hue. Engineered for high performance, these connectors boast a 3A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row design featuring 49 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for straight mounting orientation, these connectors are designed to withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.