M83723/83G8988 L/C

Heilind Number:EDA346-049-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-607

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a single row with 49 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-term reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating effortlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Experience the seamless flow of power and data with these green connectors, a must-have in any electronics assembly.