346-049-522-608

Heilind Number:EDA346-049-522-608
Manufacturer:EDAC
Manufacturer Number:346-049-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-608

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration into your PCB setup. Featuring a vibrant Green color, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row configuration and 49 positions, they offer ample space for intricate connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the Straight mount orientation suits various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse electronic applications. Upgrade your board-to-board connections with these essential components.