M83723/83G10026 L/C

Heilind Number:EDA346-049-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-658

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .125 inches, they offer precise alignment and secure attachment. The copper alloy contact material ensures reliable conductivity, while the 49 positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronic systems. Choose our Card Edge Connectors for efficient and durable PCB connectivity.