M83723/83G10027 L/C

Heilind Number:EDA346-049-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 49 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The precise pitch of .125 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless PCB assembly. Elevate your connectivity solutions with these essential components.