M83723/83G10028 L/C

Heilind Number:EDA346-049-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-101

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a single row design and 49 positions, they offer seamless integration for your PCB projects. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide variety of applications. Trust in our top-of-the-line connectors for efficient and secure board-to-board connections. Explore more in our PCB Connectors category.