M83723/83G10029 L/C

Heilind Number:EDA346-049-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 49 positions, perfect for streamlined assembly processes. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they offer both reliability and visual appeal. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees optimal performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Ideal for various applications, from industrial machinery to consumer electronics, they provide a secure and stable connection. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.