346-049-526-103

Heilind Number:EDA346-049-526-103
Manufacturer:EDAC
Manufacturer Number:346-049-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-103

Detailed Description

Enhance connectivity in your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they come in a vibrant Green color and boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 49 positions, they provide ample space for efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability in various environments. Whether for industrial or commercial applications, they are essential components for maintaining seamless data transfer within your systems. Upgrade your connectivity solutions with these versatile Card Edge Connectors.