M83723/83G1002Y L/C

Heilind Number:EDA346-049-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a sleek green design and constructed from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With a single row configuration and 49 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors to deliver optimal connectivity for your electronic devices.