M83723/83G10057 L/C

Heilind Number:EDA346-049-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color and a single row layout, they offer efficient power transmission with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in challenging environments. Featuring 49 positions with a pitch of .125 inches and row spacing of .2 inches, they facilitate precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your setup with these high-quality connectors, ideal for various applications in the electronics industry.