M83723/83G1005N L/C

Heilind Number:EDA346-049-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for streamlined integration in your projects. Featuring a vibrant green color, they offer not just functionality but a visually appealing touch as well. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 49 positions, along with a .125-inch pitch and .2-inch row spacing, facilitates seamless connections. Made with copper alloy contacts, they provide excellent conductivity. Whether straight or right-angle mounting, these connectors offer versatility in assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.