M83723/83G10066 L/C

Heilind Number:EDA346-049-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors not only offer visual appeal but also deliver superior performance. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. This single-row connector, with its copper alloy contact material, provides exceptional conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation on PCBs. With 49 positions available, you have ample connectivity options. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Whether for industrial or consumer electronics, these connectors are a vital component for your projects. Explore our range of connectors for all your PCB connectivity needs.