M83723/83G10068 L/C

Heilind Number:EDA346-049-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-608

Detailed Description

Enhance connectivity within your electronic devices with these meticulously crafted Card Edge Connectors. Featuring a vibrant green hue, they not only stand out visually but also deliver exceptional performance, with a robust amperage of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design and 49 positions, these connectors ensure seamless communication between circuit boards. The copper alloy contact material and a pitch of .125 inches further enhance their efficiency. Designed for straight mounting orientation, they offer easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic setups. Explore our wide range of PCB connectors for more options to suit your specific needs.