M83723/83G1006Y L/C

Heilind Number:EDA346-049-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-526-678

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row with 49 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy installation. Perfect for a wide range of applications, they support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for secure attachment. Upgrade your connectivity solutions with these green connectors, essential for your electronic projects.