M83723/83G10207 L/C

Heilind Number:EDA346-049-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a high amperage rating of 3 A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 49 positions, these connectors offer seamless integration for your electronic projects. Made of Copper Alloy, the contacts ensure efficient signal transfer. Featuring a pitch of .125 in and row spacing of .2 in, they facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with these essential components.