M83723/83G10209 L/C

Heilind Number:EDA346-049-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-104

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant Green color and a single row configuration for streamlined installation. Each connector features 49 positions, ensuring ample connectivity options for your applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Their straight mount orientation facilitates easy PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial applications. Upgrade your electronic systems with these essential components for seamless data transmission and power distribution.