M83723/83G1020Y L/C

Heilind Number:EDA346-049-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. The 49 positions allow for versatile connections, while the straight mount orientation and compact .2-inch row spacing ensure efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our range of connectors for more options to suit your needs.