346-049-540-112

Heilind Number:EDA346-049-540-112
Manufacturer:EDAC
Manufacturer Number:346-049-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a striking visual element in addition to their high performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission while meeting stringent safety standards. The single-row design with 49 positions allows for efficient signal transfer, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured during assembly. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solution today with these high-quality Card Edge Connectors.