346-049-540-158

Heilind Number:EDA346-049-540-158
Manufacturer:EDAC
Manufacturer Number:346-049-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 49 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability even in demanding environments. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the green housing adds a pop of color to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your projects with ease and efficiency.