M83723/83G12039 L/C

Heilind Number:EDA346-049-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-603

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a vibrant green hue and a single row configuration, featuring 49 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing ensures both durability and safety. The contacts, made of Copper Alloy, guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. With a rated amperage of 3A, these connectors are suitable for various applications. Their straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with these essential components.