M83723/83G12128 L/C

Heilind Number:EDA346-049-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-658

Detailed Description

Discover our high-quality Card Edge Connectors, a crucial component for seamless PCB connections. Designed for efficiency and durability, these connectors feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a single row layout and 49 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are rated for 3A of amperage and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide the perfect solution for your board-to-board PCB connections. Explore our collection today and elevate your connectivity experience.