M83723/83G12129 L/C

Heilind Number:EDA346-049-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-540-678

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a sleek green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, they ensure both performance and safety. With a single row design and 49 positions, these connectors offer ample connectivity options, while their Copper Alloy contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs, with straight mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.