M83723/83G1212N L/C

Heilind Number:EDA346-049-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a 3A amperage and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 49 positions, they offer seamless integration on your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Suitable for a range of applications, these connectors feature a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.