M83723/83G14046 L/C

Heilind Number:EDA346-049-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 49 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, they guarantee reliability even in demanding environments. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation offers convenience in installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.