M83723/83G1404Y L/C

Heilind Number:EDA346-049-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-158

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 49 positions, perfect for seamless integration into your circuitry. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Choose the color Green for easy identification and opt for straight mount orientation for hassle-free installation. Elevate your PCB assembly with these Card Edge Connectors, a must-have in any professional setup.