M83723/83G14076 L/C

Heilind Number:EDA346-049-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-602

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 49 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, achieving precise alignment is effortless. Their straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality. Perfect for a variety of applications, these connectors are essential for any electronic design project. Elevate your connectivity solutions with these green Card Edge Connectors.