M83723/83G14077 L/C

Heilind Number:EDA346-049-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-603

Detailed Description

Enhance your PCB connectivity with these Green Card Edge Connectors, featuring a single row layout with 49 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in a wide operating temperature range from -40 to 105°C. With a low 3A amperage and .125" pitch, these connectors are perfect for high-speed data transmission. Their straight mount orientation and .2" row spacing make installation a breeze, ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.