M83723/83G14078 L/C

Heilind Number:EDA346-049-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-604

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 49 positions, perfect for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any environment. Whether you're a DIY enthusiast or a professional, these green connectors are a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup today with our high-quality Card Edge Connectors.