M83723/83G14079 L/C

Heilind Number:EDA346-049-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green hue that adds a pop of color to your assembly. Engineered for efficiency, they feature a single row layout with 49 positions, ensuring optimal performance. With a current rating of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The contact material, Copper Alloy, ensures stable and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Whether for industrial or consumer applications, these connectors are ideal for board-to-board connections. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.