346-049-541-608

Heilind Number:EDA346-049-541-608
Manufacturer:EDAC
Manufacturer Number:346-049-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-608

Detailed Description

Upgrade your PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3A, they guarantee reliable power transmission. The copper alloy contact material and precise .125-inch pitch deliver optimal conductivity, while the single-row layout with 49 positions allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality connectors for seamless and secure PCB assembly.