M83723/83G14126 L/C

Heilind Number:EDA346-049-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-541-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row layout with 49 positions offers ample room for secure connections, while the Copper Alloy contact material ensures efficient conductivity. With a pitch of .125in and row spacing of .2in, precise alignment is effortless. Suitable for PCB applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for various electronic projects, they belong to our extensive range of quality connectors. Elevate your connectivity solutions with these reliable Card Edge Connectors.