M83723/83G14128 L/C

Heilind Number:EDA346-049-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row of 49 positions with a contact pitch of .125 inches, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial or commercial use, their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.