M83723/83G14129 L/C

Heilind Number:EDA346-049-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 49 positions, perfect for a wide range of applications. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. Each connector is equipped with copper alloy contacts, guaranteeing efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achievable. The right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Trust in our high-quality connectors to optimize the performance of your electronic systems.