M83723/83G1412Y L/C

Heilind Number:EDA346-049-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 49 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. The green color and right angle mount orientation offer versatility in PCB assembly. With a low 3 A amperage and a pitch of .125 inches, these connectors are ideal for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial settings. Upgrade your connectivity solutions with these essential components.