M83723/83G14156 L/C

Heilind Number:EDA346-049-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-107

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually pleasing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 49 positions, they offer ample room for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, even in demanding environments. The .125-inch pitch and .2-inch row spacing make them suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and harsh conditions. Choose the Right Angle mount orientation for convenient installation. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.