M83723/83G14157 L/C

Heilind Number:EDA346-049-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-108

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 49 positions, they offer ample connectivity options while maintaining compactness. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right angle mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connectors to deliver optimal performance and longevity for your projects.