M83723/83G14159 L/C

Heilind Number:EDA346-049-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-158

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green color, they offer not just visual appeal but also impressive functionality. With a 3A amperage rating, they ensure reliable power transmission. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, providing robust protection. With a single row design and 49 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. A pitch of .125 inches and row spacing of .2 inches allow for precise PCB integration. Designed for right-angle mount orientation, they suit various installation needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Explore our extensive range of products to discover more essential connectors for your projects.