M83723/83G1415N L/C

Heilind Number:EDA346-049-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power delivery, these connectors feature a 3 A amperage rating, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With a single row layout and 49 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with right-angle mount orientation, offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly processes.