M83723/83G1415Y L/C

Heilind Number:EDA346-049-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your electronic systems, these connectors boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 49 positions, they provide ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained applications, these connectors feature a right-angle mount orientation, optimizing PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environments. Upgrade your connectivity solutions with these Card Edge Connectors.