M83723/83G16109 L/C

Heilind Number:EDA346-049-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-612

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Featuring a sleek green design, these connectors offer a seamless fit for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance. The connectors support a single row with 49 positions, perfect for streamlined connections. Their .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating between -40 and 105°C, they guarantee efficiency in various environments. Upgrade your device connectivity with these essential components.