346-049-558-678

Heilind Number:EDA346-049-558-678
Manufacturer:EDAC
Manufacturer Number:346-049-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-049-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-558-678

Detailed Description

Experience seamless connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting durability and efficient conductivity. Featuring a single row layout with 49 positions and a pitch of .125 inches, they are ideal for various PCB applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105 °C ensures suitability for diverse environments. Trust in our Card Edge Connectors for superior connectivity solutions in your projects.