M83723/83G16247 L/C

Heilind Number:EDA346-049-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-102

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connectors in sleek green. Engineered for optimal performance, these connectors feature a single row layout with 49 positions and a contact pitch of .125 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. Designed for seamless integration, their right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.