M83723/83G16248 L/C

Heilind Number:EDA346-049-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-103

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 49 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment on your PCB. Suitable for right angle mounting, they are versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for various applications in industries like electronics, telecommunications, and automotive. Trust in these high-quality connectors for seamless board-to-board connections in your projects.