M83723/83G16249 L/C

Heilind Number:EDA346-049-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-104

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 49 positions, each crafted from durable copper alloy for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Their right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction. Upgrade your PCB connections with these high-quality components, a must-have in any electronic toolbox.