M83723/83G1624N L/C

Heilind Number:EDA346-049-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-559-107

Detailed Description

Upgrade your electronic connections with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are engineered for optimal performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability. The single-row design with 49 positions allows for efficient PCB connections. Made with high-quality Copper Alloy contacts, these connectors guarantee secure and stable data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Perfect for enhancing connectivity in your electronic projects, these Card Edge Connectors are a must-have for any tech enthusiast.